7512E0225S01LF

Amphenol FCI
649-7512E0225S01LF
7512E0225S01LF

Mfr.:

Description:
Memory Card Connectors 8POS WITH PEGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,05 € 4,05 €
3,42 € 34,20 €
3,08 € 61,60 €
2,51 € 251,00 €
2,42 € 2.420,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
Smart Media
8 Contact
SMD/SMT
1 A
PCB Mount
Gold
Tray
Brand: Amphenol FCI
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Height: 5.8 mm
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Mating Cycles: 200 k
Product Type: Memory Card Connectors
Series: E
Factory Pack Quantity: 20
Subcategory: Memory Connectors & Sockets
Voltage Rating: 750 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

E Series Smartcard Connectors

Amphenol FCI E Series Smartcard Connectors offer 500K mating cycles and are ideal for applications that require high durability. The E series uses landing contacts and a sealed card detection switch. A patented landing mechanism ensures increased durability and offers an efficient mechanical solution to prevent vandalism because contacts are recessed when no card is inserted. These connectors are suitable for heavy-duty systems and have the ability for direct connection to PCB (through-hole or SMT) or via a flexible printed circuit. Amphenol FCI E Series Smartcard Connectors also withstand harsh environments.

Smart Card Connectors

Amphenol FCI Smart Card Connectors are 8- and 16-pin connectors primarily used as full-size smart card readers. These are deployed in health, social security, ID, and credit card "chip-and-pin" schemes. The connectors cater to indoor, outdoor, and harsh environment applications. Options for landing or sliding contacts, blade or sealed switches, and THT, SMT, or flex terminations add to design flexibility. Amphenol FCI Smart Card Connectors also account for durability with a large number of mating cycles.