73305-112LF

Amphenol FCI
649-73305-112LF
73305-112LF

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MJ HOR ESMT 6/4 H/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 230)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,05 € 2,05 €
1,79 € 17,90 €
1,71 € 42,75 €
1,40 € 140,00 €
Full Reel (Order in multiples of 230)
1,33 € 305,90 €
1,14 € 524,40 €
1,10 € 2.530,00 €
1,05 € 5.071,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
RJ11
1x1
6P4C
Unshielded
Cat 3
PCB Mount
Right Angle
SMD/SMT
Black
Tab Up
Reel
Cut Tape
MouseReel
Application: 10 Base-T
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Contact Plating: GXT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Flammability Rating: UL 94 V-0
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Number of Positions: 6 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 230
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Modular Jacks

Amphenol FCI Modular Jacks include single and multi-port solutions that are widely used in telecom, data, networking, and home entertainment markets for various applications. The Modular Jacks feature a simple, flexible, and low profile design for LAN applications, in particular, the Network Interface Card. Modular Jacks Cat 3 supports the transmission of 16Mbps signals targeted to phone, modem, and POS terminal machines while Cat 5 supports the transmission of 100Mbps signals targeted to switch, router, hub, etc.