73304-111LF

Amphenol FCI
649-73304-111LF
73304-111LF

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MJ HOR ESMT 8/8 H/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 551

Stock:
551
Can Dispatch Immediately
On Order:
690
Expected 8/11/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 230)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,00 € 2,00 €
1,79 € 17,90 €
1,61 € 40,25 €
1,44 € 144,00 €
Full Reel (Order in multiples of 230)
1,37 € 315,10 €
1,32 € 607,20 €
1,30 € 1.196,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 3
PCB Mount
Right Angle
SMD/SMT
1.5 A
1 kV
Black
Tab Up
Reel
Cut Tape
MouseReel
Application: 10 Base-T
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Contact Plating: GXT
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mating Cycles: 500 Cycle
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 230
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 4,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular Jacks

Amphenol FCI Modular Jacks include single and multi-port solutions that are widely used in telecom, data, networking, and home entertainment markets for various applications. The Modular Jacks feature a simple, flexible, and low profile design for LAN applications, in particular, the Network Interface Card. Modular Jacks Cat 3 supports the transmission of 16Mbps signals targeted to phone, modem, and POS terminal machines while Cat 5 supports the transmission of 100Mbps signals targeted to switch, router, hub, etc.