69802-044LF

Amphenol FCI
649-69802-044LF
69802-044LF

Mfr.:

Description:
IC & Component Sockets SMT PLCC SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.927

Stock:
2.927 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 1,91 €
1,79 € 17,90 €
1,70 € 170,00 €
1,60 € 400,00 €
1,52 € 760,00 €
1,45 € 1.450,00 €
1,37 € 3.425,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: IC & Component Sockets
RoHS:  
PLCC Sockets
44 Position
Closed Frame
1.27 mm
Solder Pad
Tin
- 55 C
+ 125 C
Tube
Brand: Amphenol FCI
Case Style: PLCC
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyphenylene Sulfide (PPS)
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 5000
Subcategory: IC & Component Sockets
Voltage Rating: 120 VAC/DC
Unit Weight: 7,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AMPHENOL