69273-104LF

Amphenol FCI
649-69273-104LF
69273-104LF

Mfr.:

Description:
I/O Connectors 1X4 PCB RECEPT R/A LO PRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 648   Multiples: 648
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 3.162,24 €
4,46 € 5.780,16 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
RoHS:  
Headers
Female
4 Position
2.54 mm
250 V
Gold
Through Hole
Solder Tail
Right Angle
Latch-N-Lok
- 40 C
+ 85 C
Tray
Brand: Amphenol FCI
Color: Black
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Polycarbonate (PC)
Insulation Material: Nylon
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 648
Subcategory: I/O Connectors
Tradename: Latch-N-Lok
Type: Latch and Lock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99