68786-202

Amphenol FCI
649-68786-202
68786-202

Mfr.:

Description:
Headers & Wire Housings SHUNT 30u GOLD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
2 Position
2.54 mm (0.1 in)
1 Row
Solder Pin
Straight
Socket (Female)
Gold
Mini-Jump
Mini-Jump
- 55 C
+ 120 C
Bulk
Accessory Type: Jumper (Shunt)
Brand: Amphenol FCI
Compliance: UL
Contact Material: Copper Alloy
Current Rating: 3 A
Housing Colour: White
Housing Material: Polyester
Insulation Resistance: 50 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 800 V
Unit Weight: 114,440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
FCI is changing the color of this part from Black to White.
Until Mouser runs out of stock of the Black, we will offer
the black connector. Once stock is depleted, the connector
will only be available in White. Mixed stock is also
possible until current stock is depleted.

649-65771-001
649-65771-001LF
649-65771-002
649-65771-002LF
649-65771-005
649-65771-005LF
649-68786-102
649-68786-102LF
649-68786-202
649-68786-202LF
649-68786-302
649-68786-302LF

5-0309-47

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.