68021-162HLF

Amphenol FCI
649-68021-162HLF
68021-162HLF

Mfr.:

Description:
Headers & Wire Housings 62P SR UNSHRD HRD .76 GOLD OVER NI

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
68021
Headers
Bulk
Application: Board-to-Board
Brand: Amphenol FCI
Contact Gender: Pin (Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Mating Post Length: 5.84 mm (0.23 in)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Mounting Angle: Right Angle
Number of Positions: 62 Position
Number of Rows: 2 Row
Pitch: 2.54 mm (0.1 in)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Termination Post Length: 3.05 mm (0.12 in)
Termination Style: Solder Pin
Tradename: BergStik
Type: Unshrouded
Voltage Rating: 1.5 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99