67013-002LF

Amphenol FCI
649-67013-002LF
67013-002LF

Mfr.:

Description:
FFC & FPC Connectors Berg Duflex Housing, single row, 2 Position.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 761

Stock:
761 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,364 € 3,64 €
0,325 € 8,13 €
0,307 € 30,70 €
0,276 € 69,00 €
0,199 € 199,00 €
0,189 € 567,00 €
0,181 € 905,00 €
0,178 € 1.780,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Accessories
2 Position
2.54 mm
Horizontal
3 A
Berg Duflex
- 65 C
+ 125 C
Bulk
Brand: Amphenol FCI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Housing Colour: Blue
Housing Material: Thermoplastic (TP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1000
Subcategory: FFC & FPC Connectors
Tradename: Duflex
Voltage Rating: 1 kV
Unit Weight: 237,220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

FFC/FPC Flexible Circuit Connectors

Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include low insertion force (LIF) and zero insertion force (ZIF), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.50mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.

Duflex™ Flex Connectors

Amphenol FCI Duflex™ Connectors are designed as a cost-effective and reliable solution for terminating FPC/FFC and membrane touch switches. Designed for use on a 2.54mm grid, these connectors combine a Dubox™ receptacle and the assembly speed of IDC termination techniques. The reliable dual-beam contact design features a pre-stressed contact beam for low insertion force. The series is available in single- and double-row versions with up to 36 contacts per row with a 3.8mm housing height for single row and 6.34mm for double row. Amphenol FCI Duflex Connectors are ideal for large-volume users.