66987-007LF

Amphenol FCI
649-66987-007LF
66987-007LF

Mfr.:

Description:
FFC & FPC Connectors Berg Duflex Housing, single row, 2x7 Position.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 426

Stock:
426 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,582 € 5,82 €
0,532 € 13,30 €
0,48 € 48,00 €
0,439 € 109,75 €
0,353 € 353,00 €
0,331 € 827,50 €
0,316 € 1.580,00 €
0,301 € 3.010,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Accessories
14 Position
2.54 mm
Straight
- 65 C
+ 125 C
Bulk
Brand: Amphenol FCI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Housing Colour: Blue
Housing Material: Thermoplastic (TP)
Mounting Style: IDC
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 500
Subcategory: FFC & FPC Connectors
Tradename: Duflex
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Duflex™ Flex Connectors

Amphenol FCI Duflex™ Connectors are designed as a cost-effective and reliable solution for terminating FPC/FFC and membrane touch switches. Designed for use on a 2.54mm grid, these connectors combine a Dubox™ receptacle and the assembly speed of IDC termination techniques. The reliable dual-beam contact design features a pre-stressed contact beam for low insertion force. The series is available in single- and double-row versions with up to 36 contacts per row with a 3.8mm housing height for single row and 6.34mm for double row. Amphenol FCI Duflex Connectors are ideal for large-volume users.