66953-007

Amphenol FCI
649-66953-007
66953-007

Mfr.:

Description:
Board to Board & Mezzanine Connectors PCB CONNECTOR 14P

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

RoHS Version

Amphenol FCI 66953-007LF
Amphenol FCI
Board to Board & Mezzanine Connectors PCB CONNECTOR 14P

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
Headers
14 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Straight
3 A
1.25 kV
- 65 C
+ 125 C
Gold
Copper Alloy
Polyester
Dubox
Tube
Application: Board-to-Board
Brand: Amphenol FCI
Compliance: UL; CSA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Resistance: 5 GOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 33
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Dubox
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99