66925-007

Amphenol FCI
649-66925-007
66925-007

Mfr.:

Description:
Standard Card Edge Connectors CARD CONNECTOR 14 PO

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Card Edge Connectors
14 Position
2.54 mm
Right Angle
Gold
Brand: Amphenol FCI
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Nylon
Number of Rows: 2 Row
Packaging: Tube
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 31
Subcategory: Card Edge Connectors
Tradename: Dubox
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99