66429-367LF

Amphenol FCI
649-66429-367LF
66429-367LF

Mfr.:

Description:
Headers & Wire Housings QUICKIE HDR, R/A INSERT MOLD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
Headers
Shrouded
10 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Right Angle
Gold
2.67 mm (0.105 in)
Quickie
Tray
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Housing Colour: Blue
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 20
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8536694040
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99