65823-049LF

Amphenol FCI
649-65823-049LF
65823-049LF

Mfr.:

Description:
Headers & Wire Housings IDC HEADER 10 POSIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 5.216,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
10 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Straight
Gold
5.84 mm (0.23 in)
3.81 mm (0.15 in)
Quickie
Quickie
Wire-to-Board
- 65 C
+ 125 C
Tray
Brand: Amphenol FCI
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Housing Colour: Blue
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 20
Subcategory: Headers & Wire Housings
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Quickie® 2.54mm IDC Connectors

Amphenol FCi Quickie® 2.54mm IDC Connectors are a complete solution for flat cable-to-board connections using 2.54mm pitch IDC technology. These highly durable and cost-effective connectors come with specialized features in polarization, plating, and structure. Headers are low profile and come in shrouded versions with or without eject latches. Receptacles feature strain relief covers for precise alignment. Amphenol FCi Quickie IDC Connectors are designed for data, industrial, instrumentation, and automotive applications.