65801-015LF

Amphenol FCI
649-65801-015LF
65801-015LF

Mfr.:

Description:
FFC & FPC Connectors Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 15 Positions, 2.54mm (.100in) Pitch.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.399

Stock:
2.399 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,63 € 16,30 €
1,50 € 45,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
15 Position
2.54 mm
Crimp
Vertical
Tin
2 A
Clincher
- 65 C
+ 105 C
Tray
Brand: Amphenol FCI
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Blue
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Mounting Style: Cable
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 30
Subcategory: FFC & FPC Connectors
Tradename: Clincher
Voltage Rating: 500 V
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FFC/FPC Flexible Circuit Connectors

Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include low insertion force (LIF) and zero insertion force (ZIF), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.50mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.

Clincher™ Flex Connectors

Amphenol FCI Clincher™ 2.54mm pitch Flex Connectors include single-row pin and receptacle connectors designed for termination to flat flexible circuitry. Clinch cable termination produces gas-tight, contamination-free connections to each conductor. Products include Flat Flexible Cable (FFC), Flexible Printed Circuit (FPC), and Conductive Ink Circuitry (CIC). The addition of keying and active latching options to the receptacle offering make Clincher ideal for a variety of applications. All receptacle connectors use the same Clincher contact and are ideal for applications where shock or vibration are concerns.