61082-063406LF

Amphenol FCI
649-61082-063406LF
61082-063406LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors BRGSTK0.8 RCPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
2,00 € 20,00 €
1,92 € 48,00 €
1,79 € 179,00 €
Full Reel (Order in multiples of 300)
1,76 € 528,00 €
1,36 € 816,00 €
1,24 € 1.116,00 €
1,20 € 2.880,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
Receptacles
60 Position
0.8 mm (0.031 in)
2 Row
Solder
Vertical
11.7 mm
800 mA
100 V
- 40 C
+ 125 C
Gold
Copper
Liquid Crystal Polymer (LCP)
BergStak 0.80mm
Reel
Cut Tape
Brand: Amphenol FCI
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 300
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Bergstak
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BergStak® 0.8mm Connectors

Amphenol FCI compact Bergstak® 0.8mm pitch connector series offers an extensive range of stack heights and circuit sizes to support a wide range of mezzanine, board-stacking communications, data, and industrial applications. Amphenol FCI BergStak connectors are available in sizes from 40 to 200 positions in 20-position increments and stack heights from 5mm to 16mm in 1mm increments.

Bergstak® Board-to-Board Connectors

Amphenol FCI Bergstak® Board-to-Board Connectors are designed for industrial, telecom, datacom, automotive, and medical applications. These Bergstak connectors from Amphenol FCI offer micro-pitches from 0.40mm to 0.80mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm. The wide-ranging product line is suited to fit a variety of application requirements.