59202-F34-10-105LF

Amphenol FCI
649-59202F3410105LF
59202-F34-10-105LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors MINITEK SHROUDED HDR STRAIGHT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
Headers
20 Position
2 mm (0.079 in)
2 Row
Solder
Straight
2 A
200 V
- 55 C
+ 125 C
Gold
Copper Alloy
Thermoplastic (TP)
Minitek
Bulk
Application: Board-to-Board
Brand: Amphenol FCI
Insulation Resistance: 100 GOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 100
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Minitek
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99