55917-601LF

Amphenol FCI
649-55917-601LF
55917-601LF

Mfr.:

Description:
USB Connectors 8P RA RECEPT RED HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,86 € 18,60 €
1,78 € 44,50 €
1,66 € 149,40 €
1,50 € 405,00 €
1,38 € 745,20 €
1,19 € 1.285,20 €
1,13 € 2.847,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle (Female)
Through Hole
8 Contact
2 Port
3 A
Right Angle
Through Hole
Tray
Board Thickness: 1.57 mm
Brand: Amphenol FCI
Color: Red
Contact Material: Copper Alloy
Contact Plating: Palladium Nickel Alloy (GXT)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Single Stack, Back Shield, without Sensor Contact, USB 2.0 Qualified
Flammability Rating: UL 94 V-0
Product Type: USB Connectors
Series: 55917
Shell Plating: Tin
Factory Pack Quantity: 90
Subcategory: USB Connectors
Unit Weight: 9,093 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

USB+Power Interconnect Systems

Amphenol FCI USB+Power Interconnect Systems enable additional power to be delivered to connected peripheral devices using USB 2.0 cable links. Four additional contacts provide up to 5A/contact of additional current-carrying capacity eliminating the need for an external power supply in most peripheral devices. The FCI USB+Power Interconnect System is ideal for data, datacom, telecom, PC, point of sale, hubs, and speakers.