55917-600LF

Amphenol FCI
649-55917-600LF
55917-600LF

Mfr.:

Description:
USB Connectors USB + POWER RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.374

Stock:
1.374 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,63 € 16,30 €
1,43 € 35,75 €
1,31 € 131,00 €
1,29 € 322,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Female
Through Hole
8 Contact
2 Port
3 A
Right Angle
Through Hole
Tray
Board Thickness: 1.57 mm
Brand: Amphenol FCI
Color: Black
Contact Material: Copper Alloy
Contact Plating: Palladium Nickel Alloy (GXT)
Features: Single Stack, Back Shield, without Sensor Contact, USB 2.0 Qualified
Flammability Rating: UL 94 V-0
Product Type: USB Connectors
Series: 55917
Shell Plating: Tin
Factory Pack Quantity: 450
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB+Power Interconnect Systems

Amphenol FCI USB+Power Interconnect Systems enable additional power to be delivered to connected peripheral devices using USB 2.0 cable links. Four additional contacts provide up to 5A/contact of additional current-carrying capacity eliminating the need for an external power supply in most peripheral devices. The FCI USB+Power Interconnect System is ideal for data, datacom, telecom, PC, point of sale, hubs, and speakers.