51700-10500805CALF

Amphenol FCI
649-5170010500805CAL
51700-10500805CALF

Mfr.:

Description:
Power to the Board PWRBLADE VH PF-51700-10500805CALF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 330   Multiples: 66
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,01 € 2.643,30 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
Power to the Board
Pin (Male)
30 A, 48 A
10 Power, 8 Signal
Press Fit
6.35 mm
Tray
Brand: Amphenol FCI
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Thermoplastic (TP)
Insulation Resistance: 10 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Vertical
Number of Rows: 4 Row
Product: Plugs
Factory Pack Quantity: 22
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PwrBlade® Cable Assemblies & Connectors

Amphenol FCI PwrBlade® Cable Assemblies and Connectors mate to PwrBlade right-angle or vertical board-mounted headers. By expanding beyond board-to-board applications, designers can connect power supplies and power distribution subassemblies in a wider range of applications. The combination of cable connection capability with Amphenol's proven PwrBlade board-to-board system provides a universal power distribution connector system. The PwrBlade connectors are available in squeeze-to-release form factors for applications that require active latching and in panel-mount configurations for modular installation of large power distribution systems. The PwrBlade power distribution connector system provides both power and signal contacts to enable power distribution and power control in a single connector. Amphenol PwrBlade connectors are also available in a wide variety of configurations.