50009-1300G

Amphenol FCI
649-50009-1300G
50009-1300G

Mfr.:

Description:
Hard Metric Connectors 4 ROW VERT HDR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Hard Metric Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
4 Row
300 Position
Vertical
Gold
HPC
Tube
Brand: Amphenol FCI
Compliance: UL; CSA
Housing Colour: Black
Pitch: 0.63 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 2
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.