20021321-00018C1LF

Amphenol FCI
649-2021321018C1LF
20021321-00018C1LF

Mfr.:

Description:
Headers & Wire Housings RCPT SMT-20021321-00018C1LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
Headers
Receptacle
18 Position
1.27 mm (0.05 in)
2 Row
Solder
Straight
Socket (Female)
Gold
Minitek127
Minitek127
- 55 C
+ 125 C
Reel
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1400
Subcategory: Headers & Wire Housings
Voltage Rating: 125 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536694040
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.