10177513-002LF

Amphenol FCI
649-10177513-002LF
10177513-002LF

Mfr.:

Description:
Jumper Wires MinitekPwr 3.0, CEM5 PRECRIMPED Wire Assembly with 3mm HCC/CEM5 PWR Terminal 40-80in Matte Tin Plated

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
1,03 € 10,30 €
0,989 € 24,73 €
0,92 € 92,00 €
0,838 € 209,50 €
0,771 € 385,50 €
0,691 € 691,00 €
0,647 € 1.617,50 €
0,617 € 3.085,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Jumper Wires
RoHS:  
Terminals
Brand: Amphenol FCI
Product Type: Jumper Wires
Series: MinitekPwr Hybrid 3.0 Header
Subcategory: Prototyping
Tradename: Minitek
Voltage Rating: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544499000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AMPHENOL