10170897-H031020LF

Amphenol FCI
649-1170897H031020LF
10170897-H031020LF

Mfr.:

Description:
FFC / FPC Jumper Cables CONAN FLEX CABLE

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,03 € 29,03 €
24,67 € 246,70 €
23,13 € 578,25 €
21,84 € 1.092,00 €
20,39 € 2.039,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC / FPC Jumper Cables
RoHS:  
31 Conductor
200 mm
1 A
100 VAC
Tray
Brand: Amphenol FCI
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 100
Subcategory: Cable
Tradename: Conan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Conan® Flexible Printed Circuit Assembly

Amphenol FCI Conan® Flexible Printed Circuit Assembly features 31 positions, a 4.5mm height, and a 200mm cable with 100μ" minimum tin tail plating. This header offers high-speed performance of up to 16Gb/s and a 1A current rating per contact, delivering an industry-proven board-to-board solution. The assembly operates in a temperature range of -55°C to +125°C. Amphenol FCI Conan Flexible Printed Circuit Assembly provides a flexible option for space-constrained environments where PCBs are not an option. Applications include automotive, industrial and instrumentation, information technology/data analytics (IT/DA), medical, and more.

Flexible Printed Circuit Assemblies

Amphenol FCI Flexible Printed Circuit (FPC) Assemblies are board-to-board solutions that offer a flexible option for space-constrained environments where PCBs are not an option. These assemblies have a comprehensive range of pitch sizes, positions, and stack heights, ensuring all needs are satisfied. FPC assemblies feature high-speed performance up to 16Gb/s and utilize SMT processes with higher process consistency. Amphenol FCI FPC Assemblies are suitable for various applications, including automotive, communication, consumer, medical, and industrial.