10170636-01E520ALF

Amphenol FCI
649-101763601E520ALF
10170636-01E520ALF

Mfr.:

Description:
Board to Board & Mezzanine Connectors HD SMT-10170636-01E520ALF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.370

Stock:
2.370 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
2,34 € 23,40 €
1,99 € 199,00 €
1,81 € 452,50 €
1,71 € 855,00 €
Full Reel (Order in multiples of 800)
1,63 € 1.304,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
Headers
20 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
Gold
Copper Alloy
Plastic
Reel
Cut Tape
Brand: Amphenol FCI
Flammability Rating: UL 94 V-0
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 800
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Minitek127
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Minitek127® 1.27mm Board-to-Board Connectors

Amphenol FCI Minitek127® 1.27mm Board-to-Board Connectors feature an extensive range of modular connectors for all types of wire / cable-to-board applications. The Minitek127 series includes straight and right-angle, surface-mount and through-hole, pin headers, and board receptacles in different plating variations and are available in up to 100 positions. Amphenol FCI Minitek127 1.27mm Board-to-Board Connectors come in three duplex plating versions: 30µ", 15µ" GXT®, and 10µ" gold and gold flash, to support applications in a wide range of environments.