10166584-2811LF

Amphenol FCI
649-10166584-2811LF
10166584-2811LF

Mfr.:

Description:
Headers & Wire Housings FitMate 1.50, header, double row, vertical, SMT, active latch, tin plating, 2x14pos

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,65 € 16,50 €
1,40 € 140,00 €
1,30 € 325,00 €
1,20 € 600,00 €
1,16 € 1.160,00 €
Full Reel (Order in multiples of 1500)
1,12 € 1.680,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
28 Position
1.5 mm (0.059 in)
2 Row
SMD/SMT
Solder
Straight
Pin (Male)
Tin
FitMate
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Current Rating: 1.5 A
Flammability Rating: UL94V-0
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1500
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FitMate™ Wire-to-Board Connector Systems

Amphenol FCI FitMate™ Wire-to-Board Connector Systems are designed for fine-pitch wire-to-board applications and devices that need compact and low-profile connectors. These connector systems feature a wire gauge range from 32AWG to 28AWG and are available in single-row vertical SMT and right-angle SMT configurations. FitMate connectors have a locking feature that provides enhanced contact reliability. These connectors offer 0.80mm, 1.00mm, 1.25mm, and 1.5mm pitch options. Amphenol FCI FitMate Wire-to-Board Connector Systems are suitable for cooking machines, servers, routers, office equipment, smart home devices, vacuum cleaner robots, and portable industrial terminals.

FitMate™ 1.5mm Wire-to-Board Connectors

Amphenol FCI FitMate™ 1.5mm Wire-to-Board Connectors save space with a 1.5mm pitch and are ideal for devices that require connectors with robust features and a compact design. Designed for fine pitch wire-to-board applications, Amphenol FitMate™ 1.5mm connectors are available in single-row/double-row, vertical/right-angle, and SMT configurations. These connectors feature a wire gauge range from 26AWG to 24AWG and are designed for a variety of consumer and Internet of Things applications.