10164594-00h240plf

Amphenol FCI
649-10164594H240PLF
10164594-00h240plf

Mfr.:

Description:
Power to the Board PWRBLADE MINI RAR 2P+4S-10164594-00H240PLF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 963

Stock:
963 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,75 € 3,75 €
3,18 € 31,80 €
2,43 € 729,00 €
2,30 € 1.242,00 €
2,28 € 2.325,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
Tray
PwrBlade
Brand: Amphenol FCI
Factory Pack Quantity: 60
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

PwrBlade® MiniMezz Connectors

Amphenol FCI PwrBlade® MiniMezz Connectors are available in stack heights ranging from 8mm to 20mm with options for power and signal contacts. These connectors have blind-mate guides that allow ±0.80mm of gatherability for blind-mate applications. PwrBlade MiniMezz connectors feature patented GCS® plating for power contacts and GXT® for signal contacts, enabling lower contact resistance. Press-fit tail and solder tail terminations are available, providing termination flexibility for different PCB layouts. Amphenol FCI PwrBlade MiniMezz Connectors have modular tooling to accommodate a wide range of application requirements.