10163419-0B11002LF

Amphenol FCI
649-01634190B11002LF
10163419-0B11002LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors BERGSTAK .5MM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 437

Stock:
437 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,42 € 3,42 €
3,11 € 31,10 €
2,95 € 73,75 €
2,88 € 144,00 €
2,74 € 274,00 €
2,40 € 600,00 €
2,34 € 1.170,00 €
Full Reel (Order in multiples of 1000)
2,27 € 2.270,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
Receptacles
120 Position
2 Row
Solder
Vertical
500 mA
100 V
- 55 C
+ 125 C
Gold
Copper
Liquid Crystal Polymer (LCP)
BergStak HS
Reel
Cut Tape
Brand: Amphenol FCI
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

BergStak HS™ 0.5mm Mezzanine Connectors

Amphenol FCI BergStak HS™ 0.5mm Mezzanine Connectors are designed for high-speed and high-density parallel board-to-board applications and come in a variety of heights in different sizes. These connectors provide a flexible solution to meet 25Gbps and 32Gbps performance requirements. Additional features include scoop-proof housing, multiple plating, and PCB locator pegs. The series supports high-speed applications from PCIe® Gen 3, PCIe Gen 4, and PCIe Gen 5. Amphenol FCI BergStak HS™ 0.5mm Mezzanine Connectors are ideally used in datacom, telecom, server, storage, and embedded computer.

BergStak® 0.5mm Pitch Connectors

Amphenol FCI BergStak® 0.5mm Pitch Connectors deliver a comprehensive, versatile solution for high-density applications. The series includes stack heights of 3mm to 6mm in 0.5mm increments with 10 to 80 positions and 7mm to 8.5mm in 0.5mm increments with 10 to 100 positions. The connectors feature a scoop-proof housing and a unique design that ensures the terminals are not damaged during mating. Amphenol FCI BergStak 0.5mm Pitch Connectors are suitable for high-density and parallel board stacking applications, including point-of-sale (POS) equipment, surveillance cameras, medical devices, measurement equipment, and more.

Bergstak® Board-to-Board Connectors

Amphenol FCI Bergstak® Board-to-Board Connectors are designed for industrial, telecom, datacom, automotive, and medical applications. These Bergstak connectors from Amphenol FCI offer micro-pitches from 0.40mm to 0.80mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm. The wide-ranging product line is suited to fit a variety of application requirements.