10161198-N0030YYLF

Amphenol FCI
649-1161198N3YYLF
10161198-N0030YYLF

Mfr.:

Description:
Rectangular Cable Assemblies Multipitch Crimped lead with Tin plated terminals

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,526 € 5,26 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Cable Assemblies
RoHS:  
Bulk
Brand: Amphenol FCI
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 500
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Minitek® Multipitch Products

Amphenol FCI Minitek® Multipitch Products feature a compact design that addresses the growing demand for miniaturized components. These Minitek connectors feature housing with positive locking that ensures secure mating retention, hold-down features that increase the board grip force, and terminal position assurance (TPA) that secures proper terminal insertion position and retention. These products offer 100MΩ insulation resistance, 50V voltage rating, and -40°C to +105°C operating temperature range. Amphenol FCI Minitek Multipitch Products are ideal for use in robotics, personal care devices, home automation, and infotainment applications.