10158070-121LF

Amphenol FCI
649-10158070121LF
10158070-121LF

Mfr.:

Description:
Headers & Wire Housings Minitek Power5.7 Rec Term Tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.980
Expected 6/8/2026
36.000
12.000
Expected 6/12/2026
24.000
Expected 6/19/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,20 € 2,00 €
0,178 € 4,45 €
0,17 € 17,00 €
0,151 € 37,75 €
0,144 € 144,00 €
0,131 € 327,50 €
Full Reel (Order in multiples of 4000)
0,124 € 496,00 €
0,12 € 960,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Crimp
Tin
Minitek Power
- 40 C
+ 120 C
Reel
Cut Tape
Brand: Amphenol FCI
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 23 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4000
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Minitek® Pwr 5.7mm Connectors

Amphenol FCI Minitek® Pwr 5.7mm Connectors are a flexible, comprehensive solution designed for power applications with a high current rating of up to 23A per contact. These connectors are designed for wire-to-board applications and are offered in a dual-row configuration with 2 to 24 circuits. The connectors come with crimp, snap-in header, and receptacle contacts that are used to terminate 16AWG to 12WG wires. The housings are available in a vertical configuration. Amphenol FCI Minitek® Pwr 5.7mm Connectors have a wide operating temperature from -40°C to +105°C. Typical applications include telecom boxes, air conditioners, microwave ovens, desktop PCs and motherboards, patient monitors, and radar equipment.