10156616-0200LF

Amphenol FCI
649-10156616-0200LF
10156616-0200LF

Mfr.:

Description:
Headers & Wire Housings Minitek Board-In W-B Rt An 2.50mm 2 pos

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.730

Stock:
12.730 Can Dispatch Immediately
Quantities greater than 12730 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,025 € 0,25 €
0,023 € 0,58 €
0,022 € 2,20 €
0,02 € 5,00 €
0,018 € 18,00 €
0,015 € 150,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
2 Position
2.5 mm (0.098 in)
1 Row
Cable Mount / Free Hanging
Crimp
Right Angle
Socket (Female)
Wire-to-Board
- 40 C
+ 105 C
Bulk
Brand: Amphenol FCI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Female
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200000
USHTS:
8538906000
ECCN:
EAR99

Minitek® Board-In 2mm & 2.5mm Connectors

Amphenol FCI Minitek® Board-In 2mm and 2.5mm Connectors provide a one-piece direct solder-to-board assembly, which offers space and cost savings compared to two-piece connector systems. This Minitek connector system offers a flexible solution for permanent wire-to-board applications up to 3A. The connectors accept standard through-hole soldering methods and are available in 2 to 16 positions with 2mm and 2.5mm pitch sizes. The series features vertical and horizontal configurations for applications with limited space and operates in a -40°C to +105°C temperature range. Amphenol FCI Minitek Board-In 2.0 and 2.5 Connectors are ideal for communication, data, and automotive applications.

Minitek® Connectors

Amphenol FCI Minitek® connectors consist of modular board-to-board connectors that are suitable for parallel, perpendicular and coplanar applications. These signal connectors are available in 0.80mm, 1.00mm, 1.27mm, 1.50mm and 2.00mm pitches. The stackable unshrouded and shrouded headers come in through-mount, surface-mount and pin-in-paste versions. Amphenol FCI Minitek Connectors are customisable in terms of stack heights and the number of available positions.