10156612-1500LF

Amphenol FCI
649-10156612-1500LF
10156612-1500LF

Mfr.:

Description:
Headers & Wire Housings Minitek Board-In W-B Rt An 2.00mm 15 pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 25000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,104 € 2.600,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
15 Position
2 mm (0.079 in)
1 Row
Cable Mount / Free Hanging
Crimp
Right Angle
Socket (Female)
Wire-to-Board
- 40 C
+ 105 C
Bulk
Brand: Amphenol FCI
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Female
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Minitek® Board-In 2mm & 2.5mm Connectors

Amphenol FCI Minitek® Board-In 2mm and 2.5mm Connectors provide a one-piece direct solder-to-board assembly, which offers space and cost savings compared to two-piece connector systems. This Minitek connector system offers a flexible solution for permanent wire-to-board applications up to 3A. The connectors accept standard through-hole soldering methods and are available in 2 to 16 positions with 2mm and 2.5mm pitch sizes. The series features vertical and horizontal configurations for applications with limited space and operates in a -40°C to +105°C temperature range. Amphenol FCI Minitek Board-In 2.0 and 2.5 Connectors are ideal for communication, data, and automotive applications.

Minitek® Connectors

Amphenol FCI Minitek® connectors consist of modular board-to-board connectors that are suitable for parallel, perpendicular and coplanar applications. These signal connectors are available in 0.80mm, 1.00mm, 1.27mm, 1.50mm and 2.00mm pitches. The stackable unshrouded and shrouded headers come in through-mount, surface-mount and pin-in-paste versions. Amphenol FCI Minitek Connectors are customisable in terms of stack heights and the number of available positions.