10155470-A004LF

Amphenol FCI
649-10155470A004LF
10155470-A004LF

Mfr.:

Description:
Automotive Connectors MICROSPACEXS1.27-RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 1,80 €
1,57 € 15,70 €
1,51 € 37,75 €
1,40 € 140,00 €
1,26 € 315,00 €
1,16 € 580,00 €
1,01 € 1.010,00 €
0,946 € 2.365,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
Bulk
Brand: Amphenol FCI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: Minitek MicroSpace
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

MicroSpaceXS™ Waterproof 1.27mm Connectors

Amphenol FCI MicroSpaceXS™ Waterproof 1.27mm Crimp-to-Wire Connectors are engineered to meet LV214 Severity-3 and USCAR-T2V2 specifications. These 1.27mm-pitch connectors are available with a current rating of up to 3A per contact, making them ideal for higher-power applications. The series is available in staggered vertical and horizontal configurations with PIP soldering and tin or gold plating. Amphenol FCI MicroSpaceXS Waterproof 1.27mm Crimp-to-Wire Connectors are suitable for a variety of automotive applications.