10154206-06021LF

Amphenol FCI
649-1015420606021LF
10154206-06021LF

Mfr.:

Description:
Headers & Wire Housings FitMate 0.8mm, right angle header, 6pos, gold flash plating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.450

Stock:
24.450 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,224 € 2,24 €
0,211 € 527,50 €
0,208 € 1.040,00 €
0,198 € 1.980,00 €
Full Reel (Order in multiples of 24500)
0,198 € 4.851,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
FitMate
Reel
Cut Tape
Brand: Amphenol FCI
Product Type: Headers & Wire Housings
Factory Pack Quantity: 24500
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FitMate™ Wire-to-Board Connector Systems

Amphenol FCI FitMate™ Wire-to-Board Connector Systems are designed for fine-pitch wire-to-board applications and devices that need compact and low-profile connectors. These connector systems feature a wire gauge range from 32AWG to 28AWG and are available in single-row vertical SMT and right-angle SMT configurations. FitMate connectors have a locking feature that provides enhanced contact reliability. These connectors offer 0.80mm, 1.00mm, 1.25mm, and 1.5mm pitch options. Amphenol FCI FitMate Wire-to-Board Connector Systems are suitable for cooking machines, servers, routers, office equipment, smart home devices, vacuum cleaner robots, and portable industrial terminals.

FitMate™ 0.80mm Wire-to-Board Connectors

Amphenol FCI FitMate™ 0.80mm Wire-to-Board Connectors offer a modular and fine-pitch wire-to-board solution for devices that require compact and low-profile connectors. These connectors incorporate a 32AWG to 28AWG wire gauge range and up to 0.5A current rating. The FitMate™ wire-to-board connectors comprise a low-profile design with a UL 94V-0 flammability-rated LCP material. These wire-to-board connectors are available in single-row vertical SMT and right-angle SMT configurations. The FitMate wire-to-board connectors feature locking mechanisms to provide enhanced contact reliability. These wire-to-board connectors comply with RoHS and are lead and halogen-free.