10149641-1232Y0LF

Amphenol FCI
649-101496411232Y0LF
10149641-1232Y0LF

Mfr.:

Description:
PCI Express/PCI Connectors PCI Express vertical Card Edge Connector 164 Positions 1mm (0039inch) Pitch

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
RoHS:  
Brand: Amphenol FCI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Packaging: Tray
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 400
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.