10148136-012LF

Amphenol FCI
649-10148136-012LF
10148136-012LF

Mfr.:

Description:
Headers & Wire Housings Housing Floating 12 Position

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
12 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Panel Mount
Straight
Minitek
Wire-to-Board
- 40 C
Bulk
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536694040
CNHTS:
8536901100
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Minitek® Connectors

Amphenol FCI Minitek® connectors consist of modular board-to-board connectors that are suitable for parallel, perpendicular and coplanar applications. These signal connectors are available in 0.80mm, 1.00mm, 1.27mm, 1.50mm and 2.00mm pitches. The stackable unshrouded and shrouded headers come in through-mount, surface-mount and pin-in-paste versions. Amphenol FCI Minitek Connectors are customisable in terms of stack heights and the number of available positions.

Minitek® 2.00mm Blind Mate Interface Connectors

Amphenol FCI Minitek® 2.00mm Blind Mate Interface (BMI) Connectors allow misalignment and provide floating for easy blind-mate connections. The series features up to 2A current rating per circuit, 20mΩ maximum contact resistance, and 200Vrms voltage rating. The BMI option is offered in a dual-row variant with 8 or 12 circuits, providing an ideal solution for panel-to-board connections. These BMI connectors include fully isolated receptacles to prevent terminals from damage and polarized mating geometry to prevent mismatching. Amphenol FCI Minitek 2.00mm BMI Connectors are ideal for data, industrial, and medical applications.