10147520-144-SHLF

Amphenol FCI
649-10147520-144SHLF
10147520-144-SHLF

Mfr.:

Description:
Board to Board & Mezzanine Connectors BergStak FX10 0.5mm Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 382

Stock:
382 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 382 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,17 € 3,17 €
2,78 € 27,80 €
2,61 € 65,25 €
2,49 € 124,50 €
2,37 € 237,00 €
2,22 € 555,00 €
2,14 € 1.070,00 €
Full Reel (Order in multiples of 1050)
2,00 € 2.100,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
144 Position
0.5 mm (0.02 in)
2 Row
Solder
Straight
4.3 mm
400 mA
15 Gbps
- 55 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
BergStak FX10
Reel
Cut Tape
Brand: Amphenol FCI
Data Rate: 15 Gbps
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1050
Subcategory: Board to Board & Mezzanine Connectors
Tradename: BergStak
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BergStak® FX10 0.5mm Board-to-Board Connectors

Amphenol FCI BergStak® FX10 Board-to-Board Connectors provide fast data transmission speeds of up to 15Gb/s+, meeting the needs of high-speed, high-density applications. These 0.5mm-pitch, two-row connectors offer 144 positions and 4.30mm and 6mm stacking heights. The series provides a 0.4A per contact current rating and 60mΩ maximum contact resistance. Amphenol FCI BergStak FX10 Board-to-Board Connectors are designed for use in a variety of automotive, communications, data, and medical applications.

Bergstak® Board-to-Board Connectors

Amphenol FCI Bergstak® Board-to-Board Connectors are designed for industrial, telecom, datacom, automotive, and medical applications. These Bergstak connectors from Amphenol FCI offer micro-pitches from 0.40mm to 0.80mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm. The wide-ranging product line is suited to fit a variety of application requirements.