10146514-10030MLF

Amphenol FCI
649-1014651410030MLF
10146514-10030MLF

Mfr.:

Description:
PCI Express/PCI Connectors PCI Express vertical Card Edge Connector 36 Positions 1mm (0039inch) Pitch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
RoHS:  
PCI Express
36 Position
Vertical
Through Hole
Copper Alloy
Nickel
Brand: Amphenol FCI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 1.1 A
Packaging: Tray
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 350
Subcategory: Card Edge Connectors
Voltage Rating: 29.9 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.