10146070-123Y0LF

Amphenol FCI
649-10146070-123Y0LF
10146070-123Y0LF

Mfr.:

Description:
PCI Express/PCI Connectors PCI Express vertical Card Edge Connector 164 Positions 1mm (0039inch) Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 4.560,00 €
1,77 € 4.956,00 €
1,70 € 8.840,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
RoHS:  
Brand: Amphenol FCI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Packaging: Tray
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 400
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99