10146067-111C0LF

Amphenol FCI
649-10146067-111C0LF
10146067-111C0LF

Mfr.:

Description:
PCI Express/PCI Connectors PCI Express vertical Card Edge Connector 64 Positions 1mm (0039inch) Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,19 € 4,19 €
3,81 € 38,10 €
3,61 € 90,25 €
3,36 € 336,00 €
2,94 € 735,00 €
2,85 € 1.117,20 €
2,24 € 2.634,24 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
RoHS:  
PCI Express
64 Position
SMD/SMT
Straight
SMD/SMT
Copper Alloy
Gold
Brand: Amphenol FCI
Current Rating: 1.1 A
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Packaging: Tray
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 392
Subcategory: Card Edge Connectors
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99