10146027-642010LF

Amphenol FCI
649-10146027642010LF
10146027-642010LF

Mfr.:

Description:
PCI Express/PCI Connectors PCI Express Gen 3 Card Edge Connector RA Straddle Mount Termination 64 Positions

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCI Express
64 Position
Straddle Mount
Copper Alloy
Gold
Brand: Amphenol FCI
Packaging: Tray
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 45
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.