10144754-2431LF

Amphenol FCI
649-101447542431LF
10144754-2431LF

Mfr.:

Description:
Power to the Board Minitek Power3.0 DR RATH BMI HDR 24Pos 15Mic Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1050   Multiples: 210
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,63 € 4.861,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
8.5 A
600 VAC
24 Position
Through Hole
Solder Pin
3 mm
MinitekPwr 3.0 BMI
Tray
Minitek
Brand: Amphenol FCI
Contact Material: Copper
Contact Plating: Gold
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product: Headers
Row Spacing: 3 mm (0.118 in)
Factory Pack Quantity: 210
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Minitek® Pwr 3.0 BMI Connector System

Amphenol FCI Minitek® Pwr 3.0 BMI Connector System offers a 5A current rating per contact and is available in 8, 12, and 14 circuits for dual-row designs. This connector system features a scoop-proof housing style that protects terminals from damage, polarized mating geometry to prevent mismatching, and positive locking on housing with low thumb latch operation for secure mating retention. The 3.0 BMI connector system complies with the international standard IEC 60355-1 for household appliances and comes in a vertical, through-hole type. Amphenol FCI Minitek Pwr 3.0 BMI Connector System is ideal for chemical detection systems, patient monitors, air conditioners, interface converters, and HDD applications.