10144517-101802LF

Amphenol FCI
649-10144517101802LF
10144517-101802LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors Rec, R1, 100Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.979

Stock:
1.979 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 2,05 €
1,77 € 17,70 €
1,66 € 41,50 €
1,58 € 79,00 €
1,51 € 151,00 €
1,41 € 352,50 €
1,39 € 695,00 €
Full Reel (Order in multiples of 800)
1,39 € 1.112,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
100 Position
0.8 mm (0.031 in)
2 Row
Solder
Vertical
3.7 mm
500 mA
100 V
- 40 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Bergstak Lite
Reel
Cut Tape
Brand: Amphenol FCI
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: Mounting Flange
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 800
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Bergstak
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BergStak® Lite 0.8mm Connectors

Amphenol FCI BergStak® Lite 0.8mm Connectors offer a flexible, cost-effective solution for high-speed, high-density parallel board-to-board connector systems. This series offers 16 PCB stack heights in four sizes up to 100 positions. The housing and terminal profile supports up to 12Gb/s, and the gold-flash contact plating supports 50 mating cycles. The connectors are available in 40 to 100 position sizes in 20-position increments and 5mm to 20mm stack heights in 1mm increments. Typical applications for Amphenol FCI BergStak Lite 0.8mm Connectors include communications, consumer products, industrial, and instrumentation.

Bergstak® Board-to-Board Connectors

Amphenol FCI Bergstak® Board-to-Board Connectors are designed for industrial, telecom, datacom, automotive, and medical applications. These Bergstak connectors from Amphenol FCI offer micro-pitches from 0.40mm to 0.80mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm. The wide-ranging product line is suited to fit a variety of application requirements.