10144517-041802LF

Amphenol FCI
649-10144517041802LF
10144517-041802LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors Rec, R1, 40Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.330

Stock:
1.330 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,886 € 8,86 €
0,829 € 20,73 €
0,793 € 39,65 €
0,759 € 75,90 €
0,718 € 179,50 €
0,716 € 358,00 €
Full Reel (Order in multiples of 800)
0,693 € 554,40 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
40 Position
0.8 mm (0.031 in)
2 Row
Solder
Straight
3.7 mm
500 mA
100 V
- 40 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Bergstak Lite
Reel
Cut Tape
Brand: Amphenol FCI
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: Mounting Flange
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 800
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Bergstak
Unit Weight: 1,729 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BergStak® Lite 0.8mm Connectors

Amphenol FCI BergStak® Lite 0.8mm Connectors offer a flexible, cost-effective solution for high-speed, high-density parallel board-to-board connector systems. This series offers 16 PCB stack heights in four sizes up to 100 positions. The housing and terminal profile supports up to 12Gb/s, and the gold-flash contact plating supports 50 mating cycles. The connectors are available in 40 to 100 position sizes in 20-position increments and 5mm to 20mm stack heights in 1mm increments. Typical applications for Amphenol FCI BergStak Lite 0.8mm Connectors include communications, consumer products, industrial, and instrumentation.

Bergstak® Board-to-Board Connectors

Amphenol FCI Bergstak® Board-to-Board Connectors are designed for industrial, telecom, datacom, automotive, and medical applications. These Bergstak connectors from Amphenol FCI offer micro-pitches from 0.40mm to 0.80mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm. The wide-ranging product line is suited to fit a variety of application requirements.