10143535-209KLF

Amphenol FCI
649-10143535209KLF
10143535-209KLF

Mfr.:

Description:
Headers & Wire Housings MICROSPACE HEADER-ASSY STG TL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
Headers
Shrouded
9 Position
1.27 mm (0.05 in)
2 Row
2.43 mm (0.096 in)
Mounting Peg
Solder
Straight
Pin (Male)
Tin
Minitek MicroSpace 1.27mm
Minitek MicroSpace
Wire-to-Board
- 40 C
+ 130 C
Reel
Brand: Amphenol FCI
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Voltage Rating: 48 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99