10143485-102LF

Amphenol FCI
649-10143485-102LF
10143485-102LF

Mfr.:

Description:
Heavy Duty Power Connectors VERIO PLUGKIT COMB 10S2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,86 € 1.629,00 €
10,85 € 3.255,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
VerIO
Connectors
1.5 A, 20 A
12 Position
500 V
Polybutylene Terephthalate (PBT)
Gold
Copper Alloy
Bulk
VerIO
Brand: Amphenol FCI
Contact Gender: Socket (Female)
Housing Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Mounting Style: Cable
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 150
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VerIO™ Connectors

Amphenol FCI VerIO™ Connectors are a versatile, compact I/O system featuring multiple standard connector interfaces such as RJ45, PoE (Power over Ethernet), signal, power, and hybrid. The weatherproof, IP67 rated, and UV-resistant connectors are easy to install and operate within a minimal mounting space. VerIO connectors are lightweight but feature a rugged design to resist wear and tear while staying in place with a robust, push-pull type locking mechanism. The VerIO system's power connector interface features a 300VAC voltage rating, and the signal connector interface features a 1.5A current rating per pin. This Amphenol FCI I/O system is ideal for industrial applications as well as harsh indoor or outdoor environments.