10142959-024LF

Amphenol FCI
649-10142959-024LF
10142959-024LF

Mfr.:

Description:
Terminals WTB 2.5MM TERMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,068 € 0,68 €
0,056 € 1,40 €
0,05 € 5,00 €
0,043 € 10,75 €
0,037 € 37,00 €
0,035 € 87,50 €
0,034 € 170,00 €
Full Reel (Order in multiples of 8000)
0,028 € 224,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Terminals
Wire Terminal
Crimp
Female
Not Insulated
20 AWG
Tin
Copper Alloy
WTB 2.5mm
Minitek
Reel
Cut Tape
Brand: Amphenol FCI
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 8000
Subcategory: Terminals
Wire Gauge: 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538908140
USHTS:
8538906000
ECCN:
EAR99