10142886-030A2EHLF

Amphenol FCI
649-1014288030A2EHLF
10142886-030A2EHLF

Mfr.:

Description:
Board to Board & Mezzanine Connectors BergStak 0.40mm SA Vertical Header,30 P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.698

Stock:
2.698 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,722 € 7,22 €
0,696 € 17,40 €
0,682 € 34,10 €
0,664 € 66,40 €
0,634 € 158,50 €
0,608 € 304,00 €
0,571 € 571,00 €
0,558 € 1.395,00 €
Full Reel (Order in multiples of 4500)
0,558 € 2.511,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
30 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
3.5 mm
300 mA
30 VAC
- 40 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Reel
Cut Tape
Brand: Amphenol FCI
Flammability Rating: UL 94 V-0
Insulation Resistance: 50 MOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 4500
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Bergstak® Board-to-Board Connectors

Amphenol FCI Bergstak® Board-to-Board Connectors are designed for industrial, telecom, datacom, automotive, and medical applications. These Bergstak connectors from Amphenol FCI offer micro-pitches from 0.40mm to 0.80mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm. The wide-ranging product line is suited to fit a variety of application requirements.

BergStak® 0.40mm Self-Alignment B2B Connectors

Amphenol FCI BergStak® 0.40mm Self-Alignment B2B Connectors come with a stack height of 3.50mm and 30 positions, extendable up to 10 to 60 positions in 10-position increments. These board-to-board connectors promote a unique self-alignment feature that supports blind mating, ensuring a reliable connection. Other features include a 0.40mm fine pitch design, 0.3A current rating per contact, and 30VAC voltage rating. The connectors support speed performance up to 8Gb/s and meet PCIe® Gen 3 standards. Amphenol FCI BergStak 0.40mm Self-Alignment B2B Connectors meet USCAR-2 vibration and shock limits, making them ideal for the automotive market. Typical applications include vehicle cameras, factory automation cameras, medical patient monitors, portable Internet of Things (IoT) devices, and gaming devices.