10142344-216KLF

Amphenol FCI
649-10142344216KLF
10142344-216KLF

Mfr.:

Description:
Headers & Wire Housings MICROSPACE HEADER-ASSY STG TL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
Headers
Shrouded
16 Position
1.27 mm (0.05 in)
2 Row
2.43 mm (0.096 in)
Mounting Peg
Solder
Straight
Pin (Male)
Tin
Minitek MicroSpace 1.27mm
Minitek MicroSpace
Wire-to-Board
- 40 C
Reel
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 260
Subcategory: Headers & Wire Housings
Voltage Rating: 48 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Minitek® Connectors

Amphenol FCI Minitek® connectors consist of modular board-to-board connectors that are suitable for parallel, perpendicular and coplanar applications. These signal connectors are available in 0.80mm, 1.00mm, 1.27mm, 1.50mm and 2.00mm pitches. The stackable unshrouded and shrouded headers come in through-mount, surface-mount and pin-in-paste versions. Amphenol FCI Minitek Connectors are customisable in terms of stack heights and the number of available positions.

MicroSpace™ Connector System

Amphenol FCI MicroSpace™ Connector System is designed based on a crimp-to-wire platform that enables LV214 severity-2 with pitches of 1.27mm, 1.50mm, and 1.80mm. These connectors are customizable in terms of stack heights and the number of positions. The MicroSpace system is available in single- and double-row versions, with top- or side-latch configurations. This solution resists high vibration and offers current ratings of up to 4A per contact and terminal positioning assurance (TPA). Other features include a design based on existing and proven controls and poka-yoke polarization. Amphenol FCI MicroSpace Connector System is ideal for applications such as automotive, cameras, sensors, navigation, HVACs, headliners, lighting, power steering, and radios/DVDs.