10142333-10013QLF

Amphenol FCI
649-1014233310013QLF
10142333-10013QLF

Mfr.:

Description:
PCI Express/PCI Connectors PCI Express vertical Card Edge Connector 164 Positions 1mm (0039inch) Pitch

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
PCI Express
164 Position
Mounting Peg
Straight
Through Hole
Copper Alloy
Gold
Brand: Amphenol FCI
Housing Material: Thermoplastic (TP)
Number of Rows: 4 Row
Packaging: Tray
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 300
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.