10140949-101LF

Amphenol FCI
649-10140949-101LF
10140949-101LF

Mfr.:

Description:
Power to the Board Verio Hybrid 2 Pos power + 4 pair

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 132 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,91 € 7,91 €
6,41 € 64,10 €
6,40 € 128,00 €
6,31 € 315,50 €
Full Reel (Order in multiples of 100)
6,03 € 603,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
1 A, 16 A, 20 A
2 Power, 8 Signal
Through Hole
Solder
VerIO
Reel
Cut Tape
VerIO
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Product: Board Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VerIO™ Connectors

Amphenol FCI VerIO™ Connectors are a versatile, compact I/O system featuring multiple standard connector interfaces such as RJ45, PoE (Power over Ethernet), signal, power, and hybrid. The weatherproof, IP67 rated, and UV-resistant connectors are easy to install and operate within a minimal mounting space. VerIO connectors are lightweight but feature a rugged design to resist wear and tear while staying in place with a robust, push-pull type locking mechanism. The VerIO system's power connector interface features a 300VAC voltage rating, and the signal connector interface features a 1.5A current rating per pin. This Amphenol FCI I/O system is ideal for industrial applications as well as harsh indoor or outdoor environments.